2304076 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 55
Unit Price: 108,40000 €
Datasheet
50 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2304076

DigiKey Part Number
2304076-ND
Manufacturer
Manufacturer Product Number
2304076
Description
INTERFACE MOD DSUB FMALE 50POS
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
D-Sub, Female
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
50
Features
Label Holder
Voltage - Rated
125VAC/DC
Operating Temperature
-20°C ~ 50°C
Length
5.760" (146.30mm)
Width
3.031" (76.99mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1308,59000 €308,59 €
Manufacturers Standard Package
Unit Price without VAT:308,59000 €
Unit Price with VAT:367,22210 €