
2303239 | |
|---|---|
DigiKey Part Number | 277-4118-ND |
Manufacturer | |
Manufacturer Product Number | 2303239 |
Description | JUMPER TERM BLK 2POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Screw - Switch Bar |
Datasheet | Datasheet |
EDA/CAD Models | 2303239 Models |
Category | Type Terminal Block |
Manufacturer Phoenix Contact | Number of Positions 2 |
Series | Pitch 0.276" (7.00mm) |
Packaging Bulk | Style Screw - Switch Bar |
Part Status Active | For Use With/Related Products CLIPLINE UK Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |














