
2303213 | |
|---|---|
DigiKey Part Number | 277-14596-ND |
Manufacturer | |
Manufacturer Product Number | 2303213 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Type Terminal Block, Cross Connection |
Manufacturer Phoenix Contact | Number of Positions 10 |
Series | Pitch 0.197" (5.00mm) |
Packaging Bulk | Style Screw In |
Part Status Obsolete | Contact Material Copper |

