
2303161 | |
|---|---|
DigiKey Part Number | 277-9204-ND |
Manufacturer | |
Manufacturer Product Number | 2303161 |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
Category | Type Terminal Block, Cross Connection |
Manufacturer Phoenix Contact | Number of Positions 4 |
Series | Style Flat Pins - Angled |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


