2302997 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 153
Unit Price: 46,18000 €
Datasheet
15 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2302997

DigiKey Part Number
2302997-ND
Manufacturer
Manufacturer Product Number
2302997
Description
INTERFACE MOD DSUB MALE 15POS
Customer Reference
Detailed Description
15 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
D-Sub, Male
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
15
Features
Label Holder
Voltage - Rated
125V
Current Rating (Per Contact)
2.5 A
Operating Temperature
-20°C ~ 50°C
Length
1.772" (45.00mm)
Width
3.031" (76.99mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1144,99000 €144,99 €
Manufacturers Standard Package
Unit Price without VAT:144,99000 €
Unit Price with VAT:172,53810 €