
2302984 | |
|---|---|
DigiKey Part Number | 277-14592-ND |
Manufacturer | |
Manufacturer Product Number | 2302984 |
Description | INTERFACE MOD DSUB MALE 9POS |
Customer Reference | |
Detailed Description | 9 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Male 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 9 | |
Features | Label Holder | |
Voltage - Rated | 125V | |
Current Rating (Per Contact) | 1.5 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 1.331" (33.81mm) | |
Width | 3.031" (76.99mm) | |
Wire Gauge | 12-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,98000 € | 72,98 € |
| Unit Price without VAT: | 72,98000 € |
|---|---|
| Unit Price with VAT: | 86,84620 € |

