
2302926 | |
|---|---|
DigiKey Part Number | 2302926-ND |
Manufacturer | |
Manufacturer Product Number | 2302926 |
Description | INTERFACE MOD HDR 26POS 12-24AWG |
Customer Reference | |
Detailed Description | 26 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2302926 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 26 | |
Features | Label Holder | |
Voltage - Rated | 60V | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 3.110" (79.00mm) | |
Width | 3.031" (76.99mm) | |
Wire Gauge | 12-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,83000 € | 163,83 € |
| Unit Price without VAT: | 163,83000 € |
|---|---|
| Unit Price with VAT: | 194,95770 € |


