2302913 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 13
Unit Price: 47,33000 €
Datasheet
20 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2302913

DigiKey Part Number
2302913-ND
Manufacturer
Manufacturer Product Number
2302913
Description
INTERFACE MOD HDR 20POS 12-24AWG
Customer Reference
Detailed Description
20 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Positions / Poles
20
Manufacturer
Phoenix Contact
Features
Label Holder
Series
Voltage - Rated
60V
Packaging
Bulk
Current Rating (Per Contact)
1 A
Part Status
Obsolete
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Spring Connection
Length
2.244" (57.00mm)
Control Side Connection
Rectangular, Male
Width
3.031" (76.99mm)
Control Side Cable Retainer
Latches
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2903790Phoenix Contact13277-14862-ND47,33000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes