14 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2302890

DigiKey Part Number
2302890-ND
Manufacturer
Manufacturer Product Number
2302890
Description
INTERFACE MOD HDR 14POS 12-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Positions / Poles
14
Manufacturer
Phoenix Contact
Features
Label Holder
Series
Voltage - Rated
60V
Packaging
Bulk
Current Rating (Per Contact)
1 A
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Spring Connection
Length
1.772" (45.00mm)
Control Side Connection
Rectangular, Male
Width
3.031" (76.99mm)
Control Side Cable Retainer
Latches
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1107,38000 €107,38 €
Manufacturers Standard Package
Unit Price without VAT:107,38000 €
Unit Price with VAT:127,78220 €