
2301558 | |
|---|---|
DigiKey Part Number | 2301558-ND |
Manufacturer | |
Manufacturer Product Number | 2301558 |
Description | INTERFACE MOD SOCKET 5POS |
Customer Reference | |
Detailed Description | 5 Position Interface Module Terminal Blocks - Spring Connection To Circular M12-SAC Socket 14-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Circular M12-SAC Socket | |
Control Side Cable Retainer | - | |
Positions / Poles | 5 | |
Features | - | |
Voltage - Rated | 24VAC/DC | |
Current Rating (Per Contact) | 4 A | |
Operating Temperature | -20°C ~ 55°C | |
Length | 1.043" (26.49mm) | |
Width | 3.543" (90.00mm) | |
Wire Gauge | 14-24 AWG |

