37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37 Position D-Sub Receptacle, Female Sockets Connector
2300986
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2300986

DigiKey Part Number
277-2430-ND
Manufacturer
Manufacturer Product Number
2300986
Description
CONN D-SUB RCPT 37POS TERM BLK
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
2300986 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Cable Side, Male Jackscrew (4-40)
Termination
Terminal Block
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
Cable Clamp, Shielded
Voltage Rating
60V
Color
-
Contact Form
-
Dielectric Material
Acrylonitrile Butadiene Styrene (ABS), Metal Plated
Wire Gauge
-
Contact Material
-
Operating Temperature
-20°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.