
2300818 | |
|---|---|
DigiKey Part Number | 277-5313-ND |
Manufacturer | |
Manufacturer Product Number | 2300818 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Emerson Delta V Series 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2300818 Models |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 14, 20 |
Part Status Active | Length 9.84' (3.00m) |
Process Side Connection Rectangular Connector (2) | For Use With/Related Products Emerson Delta V Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,75000 € | 132,75 € |
| Unit Price without VAT: | 132,75000 € |
|---|---|
| Unit Price with VAT: | 157,97250 € |


