2300096 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 631
Unit Price: 53,49000 €
Datasheet
Image for 2300096 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2300096

DigiKey Part Number
2300096-ND
Manufacturer
Manufacturer Product Number
2300096
Description
SSR RELAY SPST-NO 3A 3-33V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
24VDC
Mfr
Voltage - Load
3 V ~ 33 V
Series
Load Current
3 A
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Operating Temperature
-20°C ~ 50°C
Mounting Type
Through Hole
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
Ex, GOST
Circuit
Base Product Number
Output Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2966595Phoenix Contact631277-2394-ND53,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes