
2299602 | |
|---|---|
DigiKey Part Number | 2299602-ND |
Manufacturer | |
Manufacturer Product Number | 2299602 |
Description | CABLE ASSEMBLY INTERFACE 32.8' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S5-95U/ET100U, S5-100U/ET200U Series 32.81' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2299602 Models |
Category | Specifications Interface |
Manufacturer Phoenix Contact | Number of Positions 40, 40 |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Obsolete | For Use With/Related Products Siemens Simatic® S5-95U/ET100U, S5-100U/ET200U Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |
Control Side Connection Rectangular Connector |

