
2299259 | |
|---|---|
DigiKey Part Number | 2299259-ND |
Manufacturer | |
Manufacturer Product Number | 2299259 |
Description | CABLE ASSEMBLY INTERFACE 13.1' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 13.12' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2299259 Models |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 10, 10 |
Packaging Bulk | Length 13.12' (4.00m) |
Part Status Obsolete | For Use With/Related Products Phoenix Contact Varioface Series |
Process Side Connection Rectangular Connector |

