
2299107 | |
|---|---|
DigiKey Part Number | 2299107-ND |
Manufacturer | |
Manufacturer Product Number | 2299107 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Allen-Bradley® ControlLogix, PLC 5; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300, S7-400 Series 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2299107 Models |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 50, 50 |
Part Status Active | Length 3.28' (1.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Allen-Bradley® ControlLogix, PLC 5; Schneider Electric Modicon TSX Quantum; Siemens ET 200M, S7-300, S7-400 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,21000 € | 114,21 € |
| Unit Price without VAT: | 114,21000 € |
|---|---|
| Unit Price with VAT: | 135,90990 € |















