


2298221 | |
|---|---|
DigiKey Part Number | 2298221-ND |
Manufacturer | |
Manufacturer Product Number | 2298221 |
Description | ELECTRONIC LOAD RELAY |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) x 2 13 A 180 ~ 275V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) x 2 | |
Output Type | AC | |
Load Current | 13 A | |
Voltage - Input | 24VDC | |
Voltage - Load | 180 ~ 275V | |
Termination Style | Screw Terminal | |
Package / Case | Module |


