
2297536 | |
|---|---|
DigiKey Part Number | 2297536-ND |
Manufacturer | |
Manufacturer Product Number | 2297536 |
Description | LOAD MONITOR 0.5A 500V LOAD |
Customer Reference | |
Detailed Description | Protection Relay Overvoltage, Undervoltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2297536 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Overvoltage, Undervoltage | |
Voltage - Supply | 230VAC | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Weight | 0.98lb (444.5 g) |


