Protection Relay Overvoltage, Undervoltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2297507

DigiKey Part Number
2297507-ND
Manufacturer
Manufacturer Product Number
2297507
Description
LOAD MONITOR 0.5A 500V LOAD
Customer Reference
Detailed Description
Protection Relay Overvoltage, Undervoltage DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2297507 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Function
Overvoltage, Undervoltage
Voltage - Supply
230VAC
Trip Range
-
Delay Time
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-25°C ~ 70°C
Weight
0.98lb (444.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.