2297329 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Carlo Gavazzi Inc.
In Stock: 49
Unit Price: 240,37000 €
Datasheet
Solid State Contactor 3PST-NO (3 Form A) 9 A 48 ~ 575V DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor 3PST-NO (3 Form A) 9 A 48 ~ 575V DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2297329

DigiKey Part Number
2297329-ND
Manufacturer
Manufacturer Product Number
2297329
Description
3PHASE REVERSING CONTACTOR
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 9 A 48 ~ 575V DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
2297329 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Circuit
3PST-NO (3 Form A)
Output Type
AC, Zero Cross
Load Current
9 A
Voltage - Input
230VAC
Voltage - Load
48 ~ 575V
Termination Style
Screw Terminal
Package / Case
SSR with Integrated Heat Sink
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes