Solid State Contactor 3PST-NO (3 Form A) 2 A 48 ~ 575V DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor 3PST-NO (3 Form A) 2 A 48 ~ 575V DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2297293

DigiKey Part Number
2297293-ND
Manufacturer
Manufacturer Product Number
2297293
Description
3PHASE REVERSING CONTACTOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 2 A 48 ~ 575V DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
2297293 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
3PST-NO (3 Form A)
Output Type
AC, Zero Cross
Load Current
2 A
Voltage - Input
24VDC
Voltage - Load
48 ~ 575V
Termination Style
Screw Terminal
Package / Case
SSR with Integrated Heat Sink
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1268,64000 €268,64 €
Manufacturers Standard Package
Unit Price without VAT:268,64000 €
Unit Price with VAT:319,68160 €