



2297183 | |
|---|---|
DigiKey Part Number | 277-9193-ND |
Manufacturer | |
Manufacturer Product Number | 2297183 |
Description | SS CONTACTOR INPUT 230VAC 50A |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 50 A 42 ~ 660V Chassis Mount, DIN Rail Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 50 A | |
Voltage - Input | 24 ~ 275VAC | |
Voltage - Load | 42 ~ 660V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink |


