
2297031 | |
|---|---|
DigiKey Part Number | 277-4856-ND |
Manufacturer | |
Manufacturer Product Number | 2297031 |
Description | REVERSING RELAY 2A 42-550V LOAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reversing Relay 24VDC Supply 2A 42 ~ 550V Load |
Datasheet | Datasheet |
EDA/CAD Models | 2297031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Reversing Relay | |
Number of Motors | 1 | |
Voltage - Load | 42 ~ 550V | |
Current - Output | 2A | |
Voltage - Supply | 24VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | 0.606 lb (274.88 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,57000 € | 192,57 € |
| Unit Price without VAT: | 192,57000 € |
|---|---|
| Unit Price with VAT: | 229,15830 € |


