
2296948 | |
|---|---|
DigiKey Part Number | 2296948-ND |
Manufacturer | |
Manufacturer Product Number | 2296948 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® TOP Connect Series 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2296948 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 14, 16 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Siemens Simatic® TOP Connect Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,30000 € | 45,30 € |
| Unit Price without VAT: | 45,30000 € |
|---|---|
| Unit Price with VAT: | 53,90700 € |

