Terminal Block Connector 5 Position Feed Through, Isolated (2) 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 5 Position Feed Through, Isolated (2) 12-24 AWG
2296870
2296870

2296870

DigiKey Part Number
277-5259-ND
Manufacturer
Manufacturer Product Number
2296870
Description
CONN TERM BLK FEED THRU 12-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Feed Through, Isolated (2) 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2296870 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Levels
3
Manufacturer
Phoenix Contact
Terminal - Width
6.2mm
Series
Termination Style
Screw
Packaging
Bulk
Wire Gauge or Range - AWG
12-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-4mm²
Type
Feed Through, Isolated (2)
Material Flammability Rating
UL94 V-0
Number of Positions
5
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,55000 €7,55 €
Unit Price without VAT:7,55000 €
Unit Price with VAT:8,98450 €