
2296841 | |
|---|---|
DigiKey Part Number | 2296841-ND |
Manufacturer | |
Manufacturer Product Number | 2296841 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Allen-Bradley® SLC 500 Series 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 14, 40 |
Part Status Active | Length 9.84' (3.00m) |
Process Side Connection Rectangular Connector (4) | For Use With/Related Products Allen-Bradley® SLC 500 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,65000 € | 154,65 € |
| Unit Price without VAT: | 154,65000 € |
|---|---|
| Unit Price with VAT: | 184,03350 € |

