
2296744 | |
|---|---|
DigiKey Part Number | 2296744-ND |
Manufacturer | |
Manufacturer Product Number | 2296744 |
Description | CABLE ASSEMBLY INTERFACE 19.69' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 19.69' (6.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2296744 Models |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 14, 50 |
Packaging Bulk | Length 19.69' (6.00m) |
Part Status Active | For Use With/Related Products Phoenix Contact Varioface Series |
Process Side Connection Rectangular Connector (4) | Approval Agency cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,73000 € | 218,73 € |
| Unit Price without VAT: | 218,73000 € |
|---|---|
| Unit Price with VAT: | 260,28870 € |

