
2296728 | |
|---|---|
DigiKey Part Number | 277-5334-ND |
Manufacturer | |
Manufacturer Product Number | 2296728 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2296728 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (4) | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 14, 50 | |
Length | 9.84' (3.00m) | |
For Use With/Related Products | Phoenix Contact Varioface Series | |
Approval Agency | cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,47000 € | 176,47 € |
| Unit Price without VAT: | 176,47000 € |
|---|---|
| Unit Price with VAT: | 209,99930 € |





