
2295936 | |
|---|---|
DigiKey Part Number | 2295936-ND |
Manufacturer | |
Manufacturer Product Number | 2295936 |
Description | INTERFACE MOD DSUB FMALE 25POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 14-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | D-Sub, Female | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 25 | |
Features | Label Holder | |
Voltage - Rated | 24VAC | |
Current Rating (Per Contact) | 2.5 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.638" (67.00mm) | |
Width | 3.543" (90.00mm) | |
Wire Gauge | 14-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,02000 € | 439,02 € |
| Unit Price without VAT: | 439,02000 € |
|---|---|
| Unit Price with VAT: | 522,43380 € |

