
2295062 | |
|---|---|
DigiKey Part Number | 2295062-ND |
Manufacturer | |
Manufacturer Product Number | 2295062 |
Description | INTERFACE MOD HDR DUAL 14POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male (2) 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2295062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male (2) | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 14 | |
Features | Knife Disconnect, Label Holder, Test Sockets | |
Voltage - Rated | 60V | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 4.449" (113.00mm) | |
Width | 3.031" (76.99mm) | |
Wire Gauge | 12-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,64000 € | 209,64 € |
| Unit Price without VAT: | 209,64000 € |
|---|---|
| Unit Price with VAT: | 249,47160 € |

