
2294652 | |
|---|---|
DigiKey Part Number | 2294652-ND |
Manufacturer | |
Manufacturer Product Number | 2294652 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Allen-Bradley® SLC 500 Series 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2294652 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 40, 40 | |
Length | 9.84' (3.00m) | |
For Use With/Related Products | Allen-Bradley® SLC 500 Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,18000 € | 87,18 € |
| Unit Price without VAT: | 87,18000 € |
|---|---|
| Unit Price with VAT: | 103,74420 € |









