37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2294364

DigiKey Part Number
277-5237-ND
Manufacturer
Manufacturer Product Number
2294364
Description
INTERFACE MOD DSUB FMALE 37POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2294364 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Female
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
37
Features
-
Voltage - Rated
125V
Current Rating (Per Contact)
2.5 A
Operating Temperature
-20°C ~ 50°C
Length
3.110" (79.00mm)
Width
3.031" (76.99mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1366,28000 €366,28 €
Manufacturers Standard Package
Unit Price without VAT:366,28000 €
Unit Price with VAT:435,87320 €