
2293941 | |
|---|---|
DigiKey Part Number | 2293941-ND |
Manufacturer | |
Manufacturer Product Number | 2293941 |
Description | CABLE ASSEMBLY INTERFACE 32.8' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® TOP Connect Series 32.81' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2293941 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 14, 16 | |
Length | 32.81' (10.00m) | |
For Use With/Related Products | Siemens Simatic® TOP Connect Series | |
Approval Agency | cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,82000 € | 92,82 € |
| Unit Price without VAT: | 92,82000 € |
|---|---|
| Unit Price with VAT: | 110,45580 € |

