
2293938 | |
|---|---|
DigiKey Part Number | 2293938-ND |
Manufacturer | |
Manufacturer Product Number | 2293938 |
Description | CABLE ASSEMBLY INTERFACE 29.5' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® TOP Connect Series 29.53' (9.00m) |
Datasheet | Datasheet |
Category | Specifications Interface |
Manufacturer Phoenix Contact | Number of Positions 14, 16 |
Packaging Bulk | Length 29.53' (9.00m) |
Part Status Obsolete | For Use With/Related Products Siemens Simatic® TOP Connect Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |
Control Side Connection Rectangular Connector |

