
2293925 | |
|---|---|
DigiKey Part Number | 2293925-ND |
Manufacturer | |
Manufacturer Product Number | 2293925 |
Description | CABLE ASSEMBLY INTERFACE 26.25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® TOP Connect Series 26.25' (8.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2293925 Models |
Category | Specifications Interface |
Manufacturer Phoenix Contact | Number of Positions 14, 16 |
Packaging Bulk | Length 26.25' (8.00m) |
Part Status Active | For Use With/Related Products Siemens Simatic® TOP Connect Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |
Control Side Connection Rectangular Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,34000 € | 84,34 € |
| Unit Price without VAT: | 84,34000 € |
|---|---|
| Unit Price with VAT: | 100,36460 € |

