
2293860 | |
|---|---|
DigiKey Part Number | 2293860-ND |
Manufacturer | |
Manufacturer Product Number | 2293860 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® TOP Connect Series 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2293860 Models |
Category | Specifications Interface |
Manufacturer Phoenix Contact | Number of Positions 14, 16 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | For Use With/Related Products Siemens Simatic® TOP Connect Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |
Control Side Connection Rectangular Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,65000 € | 59,65 € |
| Unit Price without VAT: | 59,65000 € |
|---|---|
| Unit Price with VAT: | 70,98350 € |

