Interface Cable Assembly Siemens Simatic® TOP Connect Series 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2293815

DigiKey Part Number
2293815-ND
Manufacturer
Manufacturer Product Number
2293815
Description
CABLE ASSEMBLY INTERFACE 1.64'
Customer Reference
Detailed Description
Interface Cable Assembly Siemens Simatic® TOP Connect Series 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2293815 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
14, 16
Length
1.64' (500.00mm)
For Use With/Related Products
Siemens Simatic® TOP Connect Series
Approval Agency
cUL, cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.