
2293543 | |
|---|---|
DigiKey Part Number | 2293543-ND |
Manufacturer | |
Manufacturer Product Number | 2293543 |
Description | INTERFACE MOD HDR 20POS 14-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 20 | |
Features | - | |
Voltage - Rated | 60VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 2.953" (75.00mm) | |
Width | 1.772" (45.00mm) | |
Wire Gauge | 14-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,55000 € | 138,55 € |
| Unit Price without VAT: | 138,55000 € |
|---|---|
| Unit Price with VAT: | 164,87450 € |











