50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2291561

DigiKey Part Number
277-5246-ND
Manufacturer
Manufacturer Product Number
2291561
Description
INTERFACE MOD HDR 50POS 12-24AWG
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Male
Control Side Cable Retainer
Latches
Positions / Poles
50
Features
Label Holder
Voltage - Rated
60VDC
Current Rating (Per Contact)
1 A
Operating Temperature
-20°C ~ 50°C
Length
4.449" (113.00mm)
Width
3.543" (90.00mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 60
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.04.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1124,00000 €124,00 €
Manufacturers Standard Package
Unit Price without VAT:124,00000 €
Unit Price with VAT:147,56000 €