
2290245 | |
|---|---|
DigiKey Part Number | 2290245-ND |
Manufacturer | |
Manufacturer Product Number | 2290245 |
Description | CONN TERM BLOCK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Adapter PLC MODICON 984 Series 800 To Rectangular Connector, 50 Pos |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | PLC MODICON 984 Series 800 | |
Convert To (Adapter End) | Rectangular Connector, 50 Pos | |
Mounting Type | Board Mounted | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,22000 € | 505,22 € |
| Unit Price without VAT: | 505,22000 € |
|---|---|
| Unit Price with VAT: | 601,21180 € |

