50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2289719

DigiKey Part Number
277-5288-ND
Manufacturer
Manufacturer Product Number
2289719
Description
INTERFACE MOD HDR 50POS 12-24AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2289719 Models
Product Attributes
Filter Similar Products
Category
Positions / Poles
50
Manufacturer
Phoenix Contact
Features
Label Holder
Series
Voltage - Rated
60VDC
Packaging
Bulk
Current Rating (Per Contact)
1 A
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
7.559" (192.00mm)
Control Side Connection
Rectangular, Male
Width
3.543" (90.00mm)
Control Side Cable Retainer
Latches
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1202,93000 €202,93 €
Manufacturers Standard Package
Unit Price without VAT:202,93000 €
Unit Price with VAT:241,48670 €