
2289638 | |
|---|---|
DigiKey Part Number | 2289638-ND |
Manufacturer | |
Manufacturer Product Number | 2289638 |
Description | CABLE ASSEMBLY INTERFACE 24.6' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 24.61' (7.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 2289638 Models |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 50, 50 |
Packaging Bulk | Length 24.61' (7.50m) |
Part Status Obsolete | For Use With/Related Products Phoenix Contact Varioface Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |

