
2289104 | |
|---|---|
DigiKey Part Number | 277-5252-ND |
Manufacturer | |
Manufacturer Product Number | 2289104 |
Description | CABLE ASSEMBLY INTERFACE 8.2' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 8.20' (2.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 2289104 Models |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 50, 50 |
Packaging Bulk | Length 8.20' (2.50m) |
Part Status Active | For Use With/Related Products Phoenix Contact Varioface Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,09000 € | 104,09 € |
| Unit Price without VAT: | 104,09000 € |
|---|---|
| Unit Price with VAT: | 123,86710 € |







