
2288956 | |
|---|---|
DigiKey Part Number | 277-5236-ND |
Manufacturer | |
Manufacturer Product Number | 2288956 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Varioface Series 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2288956 Models |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 14, 14 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | For Use With/Related Products Phoenix Contact Varioface Series |
Process Side Connection Rectangular Connector | Approval Agency cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,59000 € | 32,59 € |
| Unit Price without VAT: | 32,59000 € |
|---|---|
| Unit Price with VAT: | 38,78210 € |






