
2288477 | |
|---|---|
DigiKey Part Number | 2288477-ND |
Manufacturer | |
Manufacturer Product Number | 2288477 |
Description | INTERFACE MODULE HDR 50POS |
Customer Reference | |
Detailed Description | 50 Position Interface Module Marshalling Connector To Rectangular, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Marshalling Connector | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 50 | |
Features | QC .250 | |
Voltage - Rated | 24V | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 6.457" (164.00mm) | |
Width | 6.496" (165.00mm) | |
Wire Gauge | - |

