
2285467 | |
|---|---|
DigiKey Part Number | 2285467-ND |
Manufacturer | |
Manufacturer Product Number | 2285467 |
Description | SCREW SOCKET 32POS 5.08MM |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 32 Pos, 2 Rows To Rectangular Connector, Female Sockets, 32 Pos, 2 Rows |
Datasheet | Datasheet |
Category | Convert From (Adapter End) Terminal Blocks, Screw Connection, 32 Pos, 2 Rows |
Manufacturer Phoenix Contact | Convert To (Adapter End) Rectangular Connector, Female Sockets, 32 Pos, 2 Rows |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Wire Gauge 12-24 AWG |
Part Status Obsolete | Base Product Number |

