


2285331 | |
|---|---|
DigiKey Part Number | 2285331-ND |
Manufacturer | |
Manufacturer Product Number | 2285331 |
Description | CONN SOCKET 32POS SOLDER TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Socket Connector Solder Eyelet Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 32 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Fastening Type | Push-Pull | |
Cable Termination | Solder Eyelet | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Mounting Flange | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,96500 € | 419,65 € |
| Unit Price without VAT: | 41,96500 € |
|---|---|
| Unit Price with VAT: | 49,93835 € |

