


2285328 | |
|---|---|
DigiKey Part Number | 2285328-ND |
Manufacturer | |
Manufacturer Product Number | 2285328 |
Description | CONN SOCKET 32POS SOLDER TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32 Position Rectangular Socket Connector Solder Eyelet Tin |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Solder Eyelet |
Part Status Active | Wire Type Discrete |
Connector Type Socket | Features Mounting Flange |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 32 | Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,50800 € | 415,08 € |
| Unit Price without VAT: | 41,50800 € |
|---|---|
| Unit Price with VAT: | 49,39452 € |

