


2285315 | |
|---|---|
DigiKey Part Number | 2285315-ND |
Manufacturer | |
Manufacturer Product Number | 2285315 |
Description | CONN SOCKET 48POS SOLDER TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 Position Rectangular Socket Connector Solder Eyelet Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 48 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Fastening Type | Push-Pull | |
Cable Termination | Solder Eyelet | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Mounting Flange | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 58,47000 € | 584,70 € |
| Unit Price without VAT: | 58,47000 € |
|---|---|
| Unit Price with VAT: | 69,57930 € |

