
2284594 | |
|---|---|
DigiKey Part Number | 2284594-ND |
Manufacturer | |
Manufacturer Product Number | 2284594 |
Description | CONN TERM BLOCK |
Customer Reference | |
Detailed Description | Adapter Rectangular Connector (4), 14 Pos, 4 Rows To Rectangular Connector, Male Pins, 50 Pos, 2 Rows |
Datasheet | Datasheet |
EDA/CAD Models | 2284594 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Convert From (Adapter End) | Rectangular Connector (4), 14 Pos, 4 Rows | |
Convert To (Adapter End) | Rectangular Connector, Male Pins, 50 Pos, 2 Rows | |
Mounting Type | DIN Rail | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,03000 € | 165,03 € |
| Unit Price without VAT: | 165,03000 € |
|---|---|
| Unit Price with VAT: | 196,38570 € |

